SE120,BK

SERPAC
635-SE120BK
SE120,BK

Mfr.:

Description:
Storage Boxes & Cases Seahorse 120 Case (No foam), 8.8 x 7.5 x 3.9" - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,97 € 30,97 €
25,89 € 129,45 €
23,99 € 239,90 €
21,66 € 541,50 €
20,06 € 1.003,00 €
18,58 € 1.858,00 €
16,78 € 4.195,00 €
15,72 € 7.860,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Black
Polypropylene (PP)
8.8 in
7.5 in
3.9 in
Brand: SERPAC
Product Type: Storage Boxes & Cases
Series: SE120
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923109000
JPHTS:
392310000
KRHTS:
3923100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.