RBF63P06B28B

SERPAC
635-RBF63P06B28B
RBF63P06B28B

Mfr.:

Description:
Miniature Cases – Industrial RB63 Enclosure Top Black Bottom Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,24 € 29,24 €
24,68 € 123,40 €
22,65 € 226,50 €
20,46 € 511,50 €
18,95 € 947,50 €
17,54 € 1.754,00 €
15,85 € 3.962,50 €
14,68 € 7.340,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Black
160 mm
80 mm
85 mm
IP67
4X, 12, 13
UL 94 V-0
RBF63
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Black
Features: Flange Mount, Stainless Steel Bolts and Threaded, Top is Fastened with Two or Four Screws, UV Stabilized Polycarbonate, Waterproof Seal
Housing Colour: Black
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923100000