RBF33P06C08C

SERPAC
635-RBF33P06C08C
RBF33P06C08C

Mfr.:

Description:
Miniature Cases – Industrial RB33 Enclosure Top Clear Bottom Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,68 € 20,68 €
17,42 € 87,10 €
16,02 € 160,20 €
14,47 € 361,75 €
13,40 € 670,00 €
12,41 € 1.241,00 €
11,21 € 2.802,50 €
10,38 € 5.190,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Clear
82 mm
80 mm
35 mm
IP67
4X, 12, 13
UL 94 V-0
RBF33
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Clear
Features: Flange Mount, Stainless Steel Bolts and Threaded, Top is Fastened with Two or Four Screws, UV Stabilized Polycarbonate, Waterproof Seal
Housing Colour: Clear
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923100000