RBF32P04C10G

SERPAC
635-RBF32P04C10G
RBF32P04C10G

Mfr.:

Description:
Miniature Cases – Industrial RB32 Enclosure Top Clear Bottom Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,14 € 17,14 €
15,98 € 79,90 €
14,97 € 149,70 €
13,61 € 340,25 €
11,70 € 585,00 €
10,34 € 1.034,00 €
8,71 € 2.177,50 €
8,00 € 4.000,00 €
7,40 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Gray
65 mm
50 mm
35 mm
IP67
4X, 12, 13
UL 94 V-0
RBF32
Brand: SERPAC
Cover Colour: Clear
Features: Flange Mount, Stainless Steel Bolts and Threaded, Top is Fastened with Two or Four Screws, UV Stabilized Polycarbonate, Waterproof Seal
Housing Colour: Clear, Gray
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.