RB85P06B10B

SERPAC
635-RB85P06B10B
RB85P06B10B

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 BLACK/BLACK 7.87 x4.72 x1.59 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,92 € 38,92 €
32,89 € 164,45 €
30,15 € 301,50 €
27,24 € 681,00 €
25,22 € 1.261,00 €
23,36 € 2.336,00 €
21,10 € 4.220,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Black
200 mm
120 mm
40.4 mm
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.