RB66P06C28G

SERPAC
635-RB66-P06C28G
RB66P06C28G

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 CLR/GRY POLY 6.30 x6.30 x 3.35"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,86 € 30,86 €
25,89 € 129,45 €
23,91 € 239,10 €
21,59 € 539,75 €
20,00 € 1.000,00 €
18,52 € 1.852,00 €
16,73 € 4.182,50 €
15,49 € 7.745,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Gray
160 mm
160 mm
85 mm
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Cover Colour: Clear
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.