RB66P06C16B

SERPAC
635-RB66-P06C16B
RB66P06C16B

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 CLR/BLK POLY 6.30 x 6.30 x 2.17"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,86 € 30,86 €
25,89 € 129,45 €
23,91 € 239,10 €
21,59 € 539,75 €
20,00 € 1.000,00 €
18,52 € 1.852,00 €
16,73 € 4.182,50 €
15,49 € 7.745,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
6.3 in
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3923100000