RB65P12C20C

SERPAC
635-RB65P12C20C
RB65P12C20C

Mfr.:

Description:
Miniature Cases – Industrial PLASTIC BOX WATERTIGHT ENCLOSURE CLEAR/CLEAR (6.30 x 4.72 x 3.20 in)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,75 € 30,75 €
25,80 € 129,00 €
23,89 € 238,90 €
21,59 € 539,75 €
19,99 € 999,50 €
18,51 € 1.851,00 €
16,72 € 4.180,00 €
15,48 € 7.740,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
160 mm
120 mm
82 mm
IP67
4X, 12, 13
UL 94 V-0
RB65
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Clear
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99