RB65P12C10G

SERPAC
635-RB65P12C10G
RB65P12C10G

Mfr.:

Description:
Miniature Cases – Industrial PLASTIC BOX WATERTIGHT ENCLOSURE CLEAR/GRAY (6.30 x 4.72 x 2.18 in)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,88 € 29,88 €
26,08 € 130,40 €
23,14 € 231,40 €
20,91 € 522,75 €
19,36 € 968,00 €
17,93 € 1.793,00 €
16,19 € 4.047,50 €
15,00 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
160 mm
120 mm
IP67
4X, 12, 13
UL 94 V-0
RB65
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Gray
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99