RB65P06C24C

SERPAC
635-RB65P06C24C
RB65P06C24C

Mfr.:

Description:
Miniature Cases – Industrial PLASTIC BOX WATERTIGHT ENCLOSURE CLEAR/CLEAR (6.30 x 4.72 x 2.95 in)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,50 € 30,50 €
25,63 € 128,15 €
23,62 € 236,20 €
21,35 € 533,75 €
19,76 € 988,00 €
18,30 € 1.830,00 €
16,53 € 4.132,50 €
15,32 € 7.660,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
160 mm
120 mm
75 mm
IP67
4X, 12, 13
UL 94 V-0
RB65
Brand: SERPAC
Cover Colour: Clear
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.