RB63P06B28B

SERPAC
635-RB63-P06B28B
RB63P06B28B

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 BLK/BLK POLY 6.30 x 3.15 x 3.35"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,03 € 29,03 €
25,34 € 126,70 €
22,49 € 224,90 €
20,32 € 508,00 €
18,82 € 941,00 €
17,42 € 1.742,00 €
15,74 € 3.935,00 €
14,58 € 7.290,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
3.15 in
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3923100000