RB33P06C08B

SERPAC
635-RB33-P06C08B
RB33P06C08B

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 CLR/BLK POLY 3.22 x 3.15 x 1.38"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,81 € 19,81 €
17,29 € 86,45 €
15,34 € 153,40 €
13,86 € 346,50 €
12,84 € 642,00 €
11,89 € 1.189,00 €
10,74 € 2.685,00 €
9,94 € 4.970,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
3.15 in
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99