RB32P04C10B

SERPAC
635-RB32-P04C10B
RB32P04C10B

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 CLR/BLK POLY 2.55 x 1.97 x 1.38"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,62 € 15,62 €
13,05 € 65,25 €
12,09 € 120,90 €
10,92 € 273,00 €
10,11 € 505,50 €
9,37 € 937,00 €
8,46 € 2.115,00 €
7,83 € 3.915,00 €
7,25 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
2 in
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99