P26,BK

SERPAC
635-P26-BK
P26,BK

Mfr.:

Description:
Wall Mounted Panel Enclosures HANDHELD-BLACK 3.958 x3.126x13.188"

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,32 € 76,32 €
64,08 € 320,40 €
59,13 € 591,30 €
53,41 € 1.335,25 €
49,55 € 2.477,50 €
45,95 € 4.595,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Pendant
Polyester
Black
3.96 in
3.13 in
1.099 ft
IP66
UL 94 HB
P
Brand: SERPAC
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 526,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99