I632HL,TCBG

SERPAC
635-I632HL-TCBG
I632HL,TCBG

Mfr.:

Description:
Wall Mounted Panel Enclosures I632HL Hinged Latched Top Clear Bottom Gray

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,78 € 190,78 €
169,09 € 845,45 €
151,82 € 1.518,20 €
137,20 € 3.430,00 €
128,05 € 6.402,50 €
118,90 € 11.890,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Hinged Latch
Polycarbonate (PC)
Gray
17.75 in
16.27 in
IP67
4X, 12, 13
I-Series
Brand: SERPAC
Cover Colour: Clear
Depth: 9.61 in
Mounting Style: Wall Mount
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.