I622HL,TRBR

SERPAC
635-I622HLTRBR
I622HL,TRBR

Mfr.:

Description:
Wall Mounted Panel Enclosures I622HL Hinged Latched Top Red Bottom Red

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,58 € 183,58 €
162,69 € 813,45 €
146,09 € 1.460,90 €
132,01 € 3.300,25 €
123,20 € 6.160,00 €
114,41 € 11.441,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
Electronic
17.75 in
16.27 in
7.41 in
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Wall Mount
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99