I352S,TGBC

SERPAC
635-I352S-TGBC
I352S,TGBC

Mfr.:

Description:
Wall Mounted Panel Enclosures POLY N4 HNGD GY/CLR 11.75"x9.88"x7.45"

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screw Cover
Polycarbonate (PC)
11.8 in
9.9 in
7.45 in
IP67
4X, 12, 13
I-Series
Brand: SERPAC
Cover Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.