I352HL,TCBC

SERPAC
635-I352HL-TCBC
I352HL,TCBC

Mfr.:

Description:
Wall Mounted Panel Enclosures POLY N4 HNGD LID CLR 11.75"x9.88"x7.45"

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hinged Latch
Polycarbonate (PC)
Clear
254 mm
204 mm
152 mm
IP67
4X, 12, 13
I-Series
Brand: SERPAC
Cover Colour: Clear
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,695 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.