I152HL,TCBG

SERPAC
635-I152HL-TCBG
I152HL,TCBG

Mfr.:

Description:
Wall Mounted Panel Enclosures I152HL Hinged Latched Top Clear Bottom Gray

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,52 € 58,52 €
48,96 € 244,80 €
45,34 € 453,40 €
40,96 € 1.024,00 €
37,93 € 1.896,50 €
35,12 € 3.512,00 €
33,63 € 6.726,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Hinged Latch
Polycarbonate (PC)
Gray
IP67
4X, 12, 13
I-Series
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Clear
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99