CX61DBKANO

SERPAC
635-CX61DBKANO
CX61DBKANO

Mfr.:

Description:
Enclosures, Boxes & Cases CX-61 Series Waterproof Pocket Enclosure with Neon Orange Seal. Three-Piece Design, Polycarbonate Plastic, Integrated Waterproof Seal, IP 65, 66, 67; NEMA 4X, 12, 13 Ratings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,65 € 11,65 €
10,76 € 53,80 €
10,00 € 100,00 €
9,09 € 227,25 €
7,82 € 391,00 €
6,98 € 698,00 €
6,31 € 1.577,50 €
5,84 € 2.920,00 €
5,41 € 5.410,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Waterproof Pocket
Polycarbonate (PC)
Orange (Neon Orange)
IP67
4X, 12, 13
UL 94 V-2
CX-61
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Orange (Neon Orange)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99