CX60DCLBKAYL

SERPAC
635-CX60D-CLBK-A-YL
CX60DCLBKAYL

Mfr.:

Description:
Enclosures, Boxes & Cases

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,65 € 11,65 €
10,76 € 53,80 €
10,00 € 100,00 €
9,09 € 227,25 €
7,82 € 391,00 €
6,98 € 698,00 €
6,31 € 1.577,50 €
5,84 € 2.920,00 €
5,41 € 5.410,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Waterproof Pocket
Polycarbonate (PC)
Yellow
Black, Clear
3.16 in
1.772 in
0.51 in
IP67
4X, 12, 13
UL 94 V-2
Brand: SERPAC
Housing Colour: Yellow
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.