C9,GY

SERPAC
635-C9-G
C9,GY

Mfr.:

Description:
Enclosures, Boxes & Cases 2.83 x 2.08 x .93 HAND HELD GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
5,61 € 28,05 €
4,97 € 49,70 €
4,49 € 112,25 €
4,15 € 207,50 €
3,85 € 385,00 €
3,47 € 867,50 €
3,22 € 1.610,00 €
2,98 € 2.980,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Pocket
Acrylonitrile Butadiene Styrene (ABS)
Gray
2.83 in
2.08 in
0.93 in
UL 94 HB
C
Brand: SERPAC
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 26,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.