C6,TRBL

SERPAC
635-C-6TR-BL
C6,TRBL

Mfr.:

Description:
Enclosures, Boxes & Cases 1.61X2.26X.75 BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,01 € 9,01 €
7,53 € 37,65 €
6,97 € 69,70 €
6,30 € 157,50 €
5,83 € 291,50 €
5,40 € 540,00 €
4,88 € 1.220,00 €
4,52 € 2.260,00 €
4,18 € 4.180,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Pocket
Acrylonitrile Butadiene Styrene (ABS)
Blue (Translucent Blue)
Blue
57.4 mm
40.9 mm
19 mm
IP40
UL 94 HB
C
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Blue (Translucent Blue)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 14,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.