C10,TRRD

SERPAC
635-C-10TR-RD
C10,TRRD

Mfr.:

Description:
Enclosures, Boxes & Cases 2.3X3.25X.80 RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,97 € 5,97 €
5,81 € 581,00 €
5,50 € 1.375,00 €
5,29 € 2.645,00 €
5,09 € 5.090,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Pocket
Acrylonitrile Butadiene Styrene (ABS)
Red (Translucent Red)
Red
58.4 mm
82.6 mm
20.3 mm
IP40
UL 94 HB
C
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Red (Translucent Red)
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 16,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99