C10PC,AL

SERPAC
635-C-10PC-A
C10PC,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 2.3X3.25X.80 W/PC AL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,04 € 10,04 €
9,33 € 46,65 €
8,78 € 87,80 €
8,12 € 203,00 €
7,83 € 391,50 €
7,57 € 757,00 €
7,24 € 1.810,00 €
7,02 € 3.510,00 €
6,81 € 6.810,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Pocket
Acrylonitrile Butadiene Styrene (ABS)
Almond
Almond
58.4 mm
82.6 mm
20.3 mm
IP40
UL 94 HB
C
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 19,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99