BW61SDCLBKCSNG

SERPAC
635-BW61SD-CLBKCS-NG
BW61SDCLBKCSNG

Mfr.:

Description:
Enclosures, Boxes & Cases

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,29 € 14,29 €
13,33 € 66,65 €
12,49 € 124,90 €
11,35 € 283,75 €
9,76 € 488,00 €
8,63 € 863,00 €
7,55 € 1.887,50 €
6,99 € 3.495,00 €
6,48 € 6.480,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wrist Enclosure
Polycarbonate (PC)
Green (Neon Green)
Black, Clear
2.01 in
3.16 in
0.806 in
IP67
4X, 12, 13
UL 94 V-2
Brand: SERPAC
Housing Colour: Green (Neon Green)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
9113908000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.