BW28ABKASNO

SERPAC
635-BW28ABKASNO
BW28ABKASNO

Mfr.:

Description:
Enclosures, Boxes & Cases BW28 WRIST ENCLOSURE W/NEON ORANGE BAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,31 € 12,31 €
10,29 € 51,45 €
9,52 € 95,20 €
8,60 € 215,00 €
7,96 € 398,00 €
7,38 € 738,00 €
6,67 € 1.667,50 €
6,17 € 3.085,00 €
5,71 € 5.710,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wrist Enclosure
Polycarbonate (PC)
Orange (Neon Orange)
Black
1.74 in
1.51 in
0.75 in
IP67
4X, 12, 13
UL 94 V-2
BW28
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Neon Orange
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99