BW27ABKASGM

SERPAC
635-BW27ABKASGM
BW27ABKASGM

Mfr.:

Description:
Enclosures, Boxes & Cases BW27 WRIST ENCLOSURE W/GUN METAL GRY BAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,68 € 12,68 €
12,29 € 61,45 €
11,87 € 118,70 €
11,30 € 282,50 €
10,51 € 525,50 €
9,94 € 994,00 €
9,47 € 2.367,50 €
9,18 € 4.590,00 €
8,86 € 8.860,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wrist Enclosure
Polycarbonate (PC)
Gray (Gun Metal Gray)
Black
IP67
4X, 12, 13
UL 94 V-2
BW27
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
9113908000
ECCN:
EAR99