BW24ABKASNO

SERPAC
635-BW24ABKASNO
BW24ABKASNO

Mfr.:

Description:
Enclosures, Boxes & Cases BW24 WRIST ENCLOSURE W/NEON ORANGE BAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,30 € 12,30 €
12,25 € 61,25 €
12,01 € 120,10 €
11,89 € 297,25 €
11,64 € 582,00 €
11,52 € 1.152,00 €
11,42 € 2.855,00 €
11,34 € 5.670,00 €
11,24 € 11.240,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wrist Enclosure
Polycarbonate (PC)
Orange (Neon Orange)
Black
IP67
4X, 12, 13
UL 94 V-2
BW24
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Neon Orange
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
9113908000
ECCN:
EAR99