BW20ACLBKASBK

SERPAC
635-BW20A-CLBK-AS-BK
BW20ACLBKASBK

Mfr.:

Description:
Enclosures, Boxes & Cases

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,85 € 12,85 €
11,98 € 59,90 €
11,22 € 112,20 €
10,20 € 255,00 €
8,77 € 438,50 €
7,75 € 775,00 €
6,90 € 1.725,00 €
6,38 € 3.190,00 €
5,91 € 5.910,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Wrist Enclosure
Polycarbonate (PC)
Black
Black, Clear
1.74 in
1.51 in
0.35 in
IP67
4X, 12, 13
UL 94 V-2
BW20
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
9113908000
ECCN:
EAR99