A42,GY

SERPAC
635-A-42-G
A42,GY

Mfr.:

Description:
Enclosures, Boxes & Cases 5.0X7.1X1.62 GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,03 € 18,03 €
15,07 € 75,35 €
13,95 € 139,50 €
12,61 € 315,25 €
11,67 € 583,50 €
10,81 € 1.081,00 €
9,72 € 2.430,00 €
8,97 € 4.485,00 €
8,30 € 8.300,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Desktop
Acrylonitrile Butadiene Styrene (ABS)
Gray
181 mm
127 mm
41.2 mm
UL 94 HB
A
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 217,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99