A41,GY

SERPAC
635-A-41-G
A41,GY

Mfr.:

Description:
Enclosures, Boxes & Cases 5.00X7.10X1.30 GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,23 € 18,23 €
15,25 € 76,25 €
14,12 € 141,20 €
12,75 € 318,75 €
11,81 € 590,50 €
10,94 € 1.094,00 €
9,88 € 2.470,00 €
9,04 € 4.520,00 €
8,37 € 8.370,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Desktop
Acrylonitrile Butadiene Styrene (ABS)
Gray
5 in
7.1 in
1.3 in
UL 94 HB
A
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Gray
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 205,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.