A20,GY

SERPAC
635-A-20-G
A20,GY

Mfr.:

Description:
Enclosures, Boxes & Cases 2.60X4.25X.87 GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
8,88 € 44,40 €
8,22 € 82,20 €
7,43 € 185,75 €
6,88 € 344,00 €
6,32 € 632,00 €
5,71 € 1.427,50 €
5,28 € 2.640,00 €
4,89 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Desktop
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
108 mm
66.1 mm
22.1 mm
IP40
UL 94 HB
A
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 40,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.