430

SERPAC
Not Assigned
430

Mfr.:

Description:
Copper Clad Boards Ex: 13.6 x 10.7 x 6.3" In: 11.2 x 8.3 x 5.7"

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Copper Clad Boards
Brand: SERPAC
Product Type: Boards
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
8534009000
USHTS:
3923109000
ECCN:
EAR99