232W,AL

SERPAC
635-232WAL
232W,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 232W 9V Almond Detachable Wallmount Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,06 € 13,06 €
12,19 € 60,95 €
11,41 € 114,10 €
10,37 € 259,25 €
8,92 € 446,00 €
7,89 € 789,00 €
7,01 € 1.752,50 €
6,49 € 3.245,00 €
6,01 € 6.010,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
Enclosures
Wall Mount
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99