2024,BK

SERPAC
635-2024-BK
2024,BK

Mfr.:

Description:
Enclosures, Boxes & Cases Black End Panel For A-42 Enclosures

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
5,92 € 29,60 €
5,25 € 52,50 €
4,74 € 118,50 €
4,39 € 219,50 €
4,06 € 406,00 €
3,67 € 917,50 €
3,40 € 1.700,00 €
3,15 € 3.150,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Panel, End
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
120 mm
34.6 mm
2.42 mm
UL 94 HB
A-42
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Available in clear and infared
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99