2016,9V

SERPAC
635-2016-9V
2016,9V

Mfr.:

Description:
Enclosures, Boxes & Cases 9V End Panel For A-31 Enclosures

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
6,13 € 30,65 €
5,44 € 54,40 €
4,92 € 123,00 €
4,55 € 227,50 €
4,21 € 421,00 €
3,81 € 952,50 €
3,53 € 1.765,00 €
3,26 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Panel, End
Acrylonitrile Butadiene Styrene (ABS)
UL 94 HB
A-31
Brand: SERPAC
Features: Available in Clear
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.