2010,DB25

SERPAC
635-2010DB25
2010,DB25

Mfr.:

Description:
Enclosures, Boxes & Cases DB25 End Panel For A-27 Enclosures

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €
3,96 € 19,80 €
3,51 € 35,10 €
3,17 € 79,25 €
2,94 € 147,00 €
2,72 € 272,00 €
2,46 € 615,00 €
2,27 € 1.135,00 €
2,11 € 2.110,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Panel, End
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
79.9 mm
33.1 mm
2.54 mm
UL 94 HB
A-27
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99