2010,CL

SERPAC
635-2010-CL
2010,CL

Mfr.:

Description:
Enclosures, Boxes & Cases Clear End Panel For A-27 Enclosures

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
4,77 € 23,85 €
4,23 € 42,30 €
3,83 € 95,75 €
3,53 € 176,50 €
3,28 € 328,00 €
2,96 € 740,00 €
2,74 € 1.370,00 €
2,54 € 2.540,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Panel, End
Terlux
Clear
Clear
79.9 mm
33.1 mm
2.54 mm
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Clear
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99