171i9V,BK

SERPAC
635-171I9V-BK
171i9V,BK

Mfr.:

Description:
Enclosures, Boxes & Cases S Series 0.01" Recessed Top w/ 9V Batt Comp 6.88 x 4.88 x 1.50", Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,36 € 25,36 €
22,14 € 110,70 €
19,63 € 196,30 €
17,74 € 443,50 €
16,43 € 821,50 €
15,21 € 1.521,00 €
13,74 € 3.435,00 €
12,73 € 6.365,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
IP67
4X, 12, 13
S
Brand: SERPAC
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.