171R9V,BK

SERPAC
635-171R9V-BK
171R9V,BK

Mfr.:

Description:
Enclosures, Boxes & Cases S Series Screw Top w/ 9V Batt Comp 6.88 x 4.88 x 1.50", Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,71 € 27,71 €
24,18 € 120,90 €
21,46 € 214,60 €
19,38 € 484,50 €
17,96 € 898,00 €
16,62 € 1.662,00 €
15,02 € 3.755,00 €
13,91 € 6.955,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
IP67
4X, 12, 13
S
Brand: SERPAC
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99