122,BK

SERPAC
635-122-BK
122,BK

Mfr.:

Description:
Enclosures, Boxes & Cases 4.10 x 2.60 x 2.00" BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,57 € 9,57 €
8,69 € 43,45 €
7,95 € 79,50 €
7,22 € 180,50 €
6,21 € 310,50 €
5,74 € 574,00 €
5,19 € 1.297,50 €
4,80 € 2.400,00 €
4,45 € 4.450,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
4.1 in
2.6 in
2 in
IP67
4X, 12, 13
UL 94 HB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
3926909000
USHTS:
3926909989
ECCN:
EAR99