111I,GY

SERPAC
635-111-I-G
111I,GY

Mfr.:

Description:
Enclosures, Boxes & Cases 3.61 x 2.27 x 1.51 Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,57 € 7,57 €
6,70 € 33,50 €
6,01 € 60,10 €
5,47 € 136,75 €
4,89 € 244,50 €
4,53 € 453,00 €
4,09 € 1.022,50 €
3,79 € 1.895,00 €
3,51 € 3.510,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
91.4 mm
57.2 mm
38.1 mm
IP67
4X, 12, 13
UL 94 HB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 62,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.