093,BK

SERPAC
635-093-B
093,BK

Mfr.:

Description:
Enclosures, Boxes & Cases 9.5 x 6.34 x 1.91 Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,91 € 19,91 €
16,64 € 83,20 €
15,41 € 154,10 €
13,92 € 348,00 €
12,89 € 644,50 €
11,94 € 1.194,00 €
10,78 € 2.695,00 €
9,98 € 4.990,00 €
9,56 € 9.560,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
241 mm
162 mm
51 mm
IP67
4X, 12, 13
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Black
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 290,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.