073,AL

SERPAC
635-073-A
073,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 6.88 x 4.88 x 1.91 Almond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,37 € 14,37 €
14,13 € 70,65 €
13,64 € 136,40 €
12,98 € 324,50 €
11,82 € 591,00 €
11,15 € 1.115,00 €
10,54 € 2.635,00 €
10,21 € 5.105,00 €
9,91 € 9.910,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Almond
Almond
6.88 in
4.88 in
1.91 in
IP67
4X, 12, 13
UL 94 HB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.