05S,GY

SERPAC
635-05-S-G
05S,GY

Mfr.:

Description:
Enclosures, Boxes & Cases 5.63 x 3.25 x .91 Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
9,69 € 48,45 €
8,98 € 89,80 €
8,16 € 204,00 €
7,02 € 351,00 €
6,32 € 632,00 €
5,71 € 1.427,50 €
5,29 € 2.645,00 €
4,89 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Sloped
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
5.63 in
3.25 in
0.91 in
UL 94 HB
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 84,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.