033I,BK

SERPAC
635-033-I-B
033I,BK

Mfr.:

Description:
Enclosures, Boxes & Cases 4.38 x 3.25 x 1.91 Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
8,10 € 40,50 €
7,42 € 74,20 €
6,78 € 169,50 €
6,20 € 310,00 €
5,80 € 580,00 €
5,25 € 1.312,50 €
4,86 € 2.430,00 €
4,50 € 4.500,00 €

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
111 mm
82.6 mm
48.5 mm
IP67
4X, 12, 13
UL 94 HB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.