WWS3JT180R

SEI Stackpole
708-WWS3JT180R
WWS3JT180R

Mfr.:

Description:
Wirewound Resistors - Through Hole 470Ohms 7W Axial Mini Precision WW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,602 € 6,02 €
0,49 € 12,25 €
0,37 € 37,00 €
0,328 € 82,00 €
0,295 € 147,50 €
0,27 € 270,00 €
Full Reel (Order in multiples of 2000)
0,27 € 540,00 €
0,237 € 948,00 €
0,221 € 1.768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Through Hole
RoHS:  
180 Ohms
3.2 W
5 %
Axial
20 PPM / C
9.4 mm
3.96 mm
- 55 C
+ 350 C
WWS
Reel
Cut Tape
MouseReel
Brand: SEI Stackpole
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Type: Mini Non-Inductive
Unit Weight: 580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.