WCBF10JB2K70

SEI Stackpole
708-WCBF10JB2K70
WCBF10JB2K70

Mfr.:

Description:
Wirewound Resistors - Through Hole 2.7kOhms 10W 20ppm Axial Weld Cer WW with Standoff

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,23 € 12,30 €
1,04 € 26,00 €
0,859 € 85,90 €
0,686 € 171,50 €
0,674 € 337,00 €
0,67 € 670,00 €
0,669 € 3.345,00 €
0,66 € 6.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Through Hole
RoHS:  
WCBF
Bulk
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 11,526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210080
ECCN:
EAR99