WCB5JB3K00

SEI Stackpole
708-WCB5JB3K00
WCB5JB3K00

Mfr.:

Description:
Wirewound Resistors - Through Hole RES, WW, 5W, 3 Kohm, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.000 Can Dispatch in 20 Days
Minimum: 500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,502 € 251,00 €
0,479 € 479,00 €
0,474 € 2.370,00 €
0,466 € 4.660,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Through Hole
RoHS:  
3 kOhms
5 W
5 %
Axial
20 PPM / C
22.23 mm
9.53 mm
9.53 mm
- 55 C
+ 275 C
WCB
Bulk
Brand: SEI Stackpole
Lead Diameter: 0.91 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99